The Bulgin SX0783/63 is a panel mount DPDT toggle switch rated for 250V AC and 28V DC with a current rating of 10A. It features a screw termination and a throw configuration of DPDT. The switch is available in a package quantity of 25 and is not Reach SVHC compliant. It is designed for use with LED illumination and has a panel mount with threads for secure installation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin SX0783/63 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 10A |
| Illumination Type | LED, Illuminated |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Bulgin SX0783/63 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.