Switch Toggle ON OFF ON SPDT Round Lever Screw 10A 250VAC 28VDC Panel Mount with Threads
Bulgin SX0792/63 technical specifications.
| Actuator Type | Toggle |
| Contact Current Rating | 10A |
| Contact Material | Copper, Silver |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing, Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.