
Switch Toggle OFF ON SPST Round Lever Screw 10A 250VAC 28VDC Panel Mount with Threads
Bulgin SX0794/63 technical specifications.
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Reach SVHC Compliant | No |
| Switch Function | On-Off |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.