Bulgin VS0002 technical specifications.
| Approvals | CSA, VDE |
| Contact Material | Silver |
| Current Rating | 6.3A |
| Depth | 15.9mm |
| Height | 23.9mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Index Angle | 90° |
| Length | 15.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VS |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin VS0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
