Switch Slide DPDT Top Slide 16A 300VAC PC Pins Panel Mount/Through Hole
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPDT |
| Max Current Rating | 16@250VAC@(CSA/UL)A |
| Max AC Voltage Rating | 300@(CSA/UL)V |
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |