Ring Tongue Terminal 16-22AWG Red 18.79mm Tin Reel
Burndy BA16E6 technical specifications.
| Body Plating | Tin |
| Color | Red |
| Depth | 6.35mm |
| Length | 18.79mm |
| Packaging | Tape and Reel |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.