Burndy BDA-11-500 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Screw |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Burndy BDA-11-500 to view detailed technical specifications.
No datasheet is available for this part.