Conn Power Distribution Block 1 POS ST 760A/Contact
Burndy BDALHC212500 technical specifications.
| Type | Power Distribution Block |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Max Current Rating | 760/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.