Ring Tongue Terminal 16-22AWG Red 18.03mm Electro Tin Reel
Checking distributor stock and pricing after the page loads.
Burndy TP16-4 technical specifications.
| Type | Ring Tongue Terminal |
| Plating | Electro Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 16-22AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |