Ring Tongue Terminal 16-22AWG Red 18.8mm Electro Tin Reel
Checking distributor stock and pricing after the page loads.
Burndy TP16-6LF technical specifications.
| Type | Ring Tongue Terminal |
| Stud Size | 2.84|3.5mm |
| Plating | Electro Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 16-22AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |