Barrel Terminal (8.5/0)AWG Copper 167.38mm Tin
Checking distributor stock and pricing after the page loads.
| Type | Barrel Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | (8.5/0)AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |