Lug Terminal (2/0)AWG Copper 79mm Electro Tin
Checking distributor stock and pricing after the page loads.
| Type | Lug Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 10.41mm |
| Plating | Electro Tin |
| Wire Size | (2/0)AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |