
Lug Terminal (1/0)AWG Copper 42.67mm Tin Bulk
Checking distributor stock and pricing after the page loads.
Burndy YAV25-RS technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Depth | 20.82mm |
| Length | 42.67mm |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.
