Lug Terminal (1/0)AWG Copper 44.7mm Tin Bulk
Checking distributor stock and pricing after the page loads.
Burndy YAV25-RS3 technical specifications.
| Type | Lug Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 12.7mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | (1/0)AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.