Lug Terminal 2AWG Copper 35.05mm Tin Bulk
Checking distributor stock and pricing after the page loads.
| Type | Lug Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 7.93mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 2AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |