Tubular Copper 90.7mm Electro Tin Loose
Checking distributor stock and pricing after the page loads.
Burndy YAV502M10 technical specifications.
| Type | Tubular |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 10mm |
| Mounting | Cable Mount |
| Plating | Electro Tin |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.