Lug Terminal 6AWG Copper 26.92mm Tin Bulk
Burndy YAV6C-RS1 technical specifications.
| Type | Lug Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 4.16|4.82mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 6AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Burndy YAV6C-RS1 to view detailed technical specifications.
No datasheet is available for this part.