Lug Terminal 6AWG Copper 30.48mm Tin Bulk
Checking distributor stock and pricing after the page loads.
| Type | Lug Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 9.52mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 6AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |