ADC, Delta-Sigma, 22-Bit, 1 Func, 4 Channel, Serial Access, PDSO28, SSOP-28
Sign in to ask questions about the Burr-Brown ADS1213E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Burr-Brown ADS1213E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 22 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown ADS1213E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.