The ADS1213U is a 22-bit delta-sigma analog-to-digital converter with a nominal supply voltage of 5V. It operates over an industrial temperature range of -40°C to 85°C. The device features 24 terminals and a dual terminal position. It is designed for use in industrial applications and is available in a SOIC-24 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Burr-Brown ADS1213U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 22 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown ADS1213U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.