The ADS1250U is a 16-bit delta-sigma analog-to-digital converter with 20-bit resolution. It operates from a 5V supply voltage and is specified for industrial temperature range from -40 to 85 degrees Celsius. The device has 16 terminals and is available in a SOL-16 package. It is designed for use in a variety of applications requiring high-resolution analog-to-digital conversion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Burr-Brown ADS1250U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Burr-Brown ADS1250U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 20 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 8.192 |
| Analog Input Voltage-Min | 1.024 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown ADS1250U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.