The ADS774JP is a 12-bit successive approximation analog-to-digital converter with a maximum operating temperature of 70°C and a nominal supply voltage of 5V. It has 28 terminals and operates over a commercial temperature grade. The device has a maximum analog input voltage of 10V and a minimum of -10V. It is available in a 0.600 inch plastic DIP-28 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Burr-Brown ADS774JP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Burr-Brown ADS774JP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 24 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown ADS774JP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.