The ADS7807UB is a 16-bit successive approximation analog-to-digital converter from Burr-Brown. It operates from a 5V supply voltage and is specified for use over the -40 to 85°C temperature range. The device is packaged in a 28-pin SOIC package and features a single function with 28 terminals in a dual terminal position. The ADC converter type is suitable for industrial applications.
Burr-Brown ADS7807UB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown ADS7807UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.