The ADS7808P is a 12-bit successive approximation analog-to-digital converter from Burr-Brown. It operates over a supply voltage of 5V and has a maximum operating temperature of 85 degrees Celsius. The device is packaged in a plastic DIP-20 package and is suitable for industrial applications. The converter accepts analog input voltages between -10 and 10 volts and has a temperature grade of industrial.
Sign in to ask questions about the Burr-Brown ADS7808P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Burr-Brown ADS7808P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Length | 25.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown ADS7808P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.