The ADS7812U is a 12-bit successive approximation analog-to-digital converter from Burr-Brown. It operates over a temperature range of -40°C to 85°C and is designed for industrial applications. The device has 16 terminals and a dual terminal position. It can convert analog input voltages from -10V to 10V and is powered by a 5V supply voltage. The ADC is available in a SOP package.
Burr-Brown ADS7812U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown ADS7812U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.