The ADS7822EB/250 is an industrial-temperature analog-to-digital converter with a successive approximation architecture and 12-bit resolution. It operates over a supply voltage range of 2.7V and can accept analog input voltages between -0.2V and 2.9V. The device is available in an MSOP-8 package and is specified for operation between -40°C and 85°C. The ADS7822EB/250 is a single-function device with 8 terminals and is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.7 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.9 |
| Analog Input Voltage-Min | -0.2 |
| REACH | unknown |
| Military Spec | False |