12-bit successive approximation analog-to-digital converter (ADC) featuring a single channel and serial data output. Operating from a 2.7V supply, this CMOS IC supports an analog input range from -0.2V to 2.9V. Designed for industrial temperature ranges (-40°C to 85°C), it is housed in an 8-terminal MSOP package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.7 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.9 |
| Analog Input Voltage-Min | -0.2 |
| REACH | unknown |
| Military Spec | False |