The ADS7822EC/2K5 is a 12-bit successive approximation analog-to-digital converter with an industrial temperature grade. It operates over a supply voltage of 2.7V and can accept analog input voltages between -0.2V and 2.9V. The device is available in an MSOP-8 package and has 8 terminals. The ADS7822EC/2K5 is designed for use in applications where high accuracy and reliability are required, and can operate in temperatures as high as 85 degrees Celsius.
Burr-Brown ADS7822EC/2K5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.7 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.9 |
| Analog Input Voltage-Min | -0.2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.