12-bit, successive approximation analog-to-digital converter (ADC) featuring 8 analog input channels. Operates with a 5V supply voltage and accepts analog input signals from 0V to 5V. This CMOS component offers parallel, word access interface and is housed in a 32-terminal, quad-positioned package. Designed for industrial temperature ranges, with a minimum operating temperature of -40°C and a maximum of 85°C.
Burr-Brown ADS7852Y/250 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.