The ADS7852YB/250 is a 12-bit successive approximation analog-to-digital converter with an industrial temperature grade. It operates on a nominal 5V supply voltage and features a maximum analog input voltage of 5V. The device is packaged in a 32-pin TQFP package and has 32 terminals in a quad terminal position. The converter type is ADC and it has 1 function. The ADS7852YB/250 has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Burr-Brown ADS7852YB/250 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |