Automotive-grade buffer amplifier IC featuring a single function and bipolar technology. This 8-terminal device operates within a -40°C to 125°C temperature range, supporting nominal supply voltages of ±15V with limits up to ±18V. It boasts a high slew rate of 2000 V/µs and a maximum supply current of 20mA, with a maximum input offset voltage of 100µV and average bias current of 20nA. Packaged in an SOP-8 (PDSO8) format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Burr-Brown BUF634U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 20 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 100000 |
| Average Bias Current-Max (IIB) | 20 |
| Bias Current-Max (IIB) @25C | 20 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2000 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown BUF634U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.