DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, GULLWING, PLASTIC, DIP-14
Sign in to ask questions about the Burr-Brown DCP010505P-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Burr-Brown DCP010505P-U technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 31 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown DCP010505P-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.