Unregulated DC-DC converter module, 1W power rating, featuring dual outputs. Operates within an industrial temperature range of -40°C to 100°C, with input voltage from 4.5V to 5.5V. This board-mount component utilizes BCDMOS technology and is housed in a 7-terminal SOP-14/7 plastic package (JEDEC R-PDSO-G7). Maximum load regulation is 41.
Sign in to ask questions about the Burr-Brown DCP010515DBP-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Burr-Brown DCP010515DBP-U technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G7 |
| Width | 6.605 |
| Length | 19.18 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown DCP010515DBP-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.