DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, PLASTIC, DIP-14
Burr-Brown DCP012405P-U technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Load Regulation-Max | 23 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.