Industrial-grade, unregulated DC-DC converter module with 2 outputs, delivering 2W of power. Features a hybrid construction within a plastic SOP-28/12 package (R-PDSO-G12) with 12 terminals. Operates across an industrial temperature range of -40°C to 85°C, accepting input voltages from 4.5V to 5.5V. Offers a load regulation of 20mV maximum.
Sign in to ask questions about the Burr-Brown DCP020515DU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Burr-Brown DCP020515DU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G12 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown DCP020515DU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.