Instrumentation Amplifier, 1 Func, 225uV Offset-Max, 0.3MHz Band Width, BIPolar, CDIP14, CERAMIC, DIP-14
Sign in to ask questions about the Burr-Brown INA101CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Burr-Brown INA101CG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 17 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 225 |
| Average Bias Current-Max (IIB) | 0.02 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.4 |
| Voltage Gain-Min | 1 |
| Neg Supply Voltage Limit-Max | -20 |
| Input Offset Current-Max (IIO) | 0.02 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown INA101CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.