Instrumentation amplifier with a single function, offering a maximum input offset voltage of 625µV and a bandwidth of 1MHz. Features a nominal supply voltage of ±15V, with limits up to ±18V, and a maximum supply current of 3mA. This 16-terminal device operates across an industrial temperature range of -40°C to 85°C, boasting a nominal slew rate of 0.6V/µs and a minimum voltage gain of 1.
Sign in to ask questions about the Burr-Brown INA114AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Burr-Brown INA114AU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 3 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 625 |
| Average Bias Current-Max (IIB) | 0.005 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.6 |
| Voltage Gain-Min | 1 |
| Neg Supply Voltage Limit-Max | -18 |
| Input Offset Current-Max (IIO) | 0.005 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown INA114AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.