The INA117AM is an operational amplifier from Burr-Brown with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a supply voltage of 15V and a maximum supply current of 2mA. The amplifier type is operational amplifier and it has a slew rate of 2.6V/μs. The common-mode reject ratio is 80dB. The package type is metal can, TO-99, with 8 pins.
Sign in to ask questions about the Burr-Brown INA117AM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Burr-Brown INA117AM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 1000 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2.6 |
| Common-mode Reject Ratio-Nom | 80 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown INA117AM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.