Buffer Amplifier, 1 Func, BIPolar, MBCY8,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2 |
| Amplifier Type | BUFFER |
| Input Offset Voltage-Max | 500 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Min | 2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |