Instrumentation amplifier with a single function, featuring a low input offset voltage of 125µV maximum and an average bias current of 0.01µA maximum. This bipolar IC offers a nominal supply voltage range of ±15V, with limits up to ±18V, and a maximum supply current of 0.385mA. It operates across an industrial temperature range from -40°C to 85°C, providing a minimum voltage gain of 1 and a nominal slew rate of 0.9V/µs with a bandwidth of 0.8MHz. The component is housed in an 8-terminal PDIP package.
Sign in to ask questions about the Burr-Brown INA118P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Burr-Brown INA118P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.385 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 125 |
| Average Bias Current-Max (IIB) | 0.01 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.9 |
| Voltage Gain-Min | 1 |
| Neg Supply Voltage Limit-Max | -18 |
| Input Offset Current-Max (IIO) | 0.01 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown INA118P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.