Industrial-grade instrumentation amplifier with a single function, featuring a low input offset voltage of 50µV maximum and an average bias current of 5nA maximum. Operates across a wide temperature range from -40°C to 85°C, with a nominal supply voltage of ±15V and a maximum limit of ±18V. This 8-terminal device offers a nominal slew rate of 0.9V/µs and a bandwidth of 0.8MHz, suitable for demanding signal conditioning applications.
Sign in to ask questions about the Burr-Brown INA118UB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Burr-Brown INA118UB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.385 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 50 |
| Average Bias Current-Max (IIB) | 0.005 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.9 |
| Voltage Gain-Min | 1 |
| Neg Supply Voltage Limit-Max | -18 |
| Input Offset Current-Max (IIO) | 0.005 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown INA118UB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.