Instrumentation amplifier with a single function, offering a maximum input offset voltage of 500µV and a bandwidth of 0.15MHz. Features a nominal supply voltage of ±15V, with limits up to ±18V. This industrial-grade component boasts a minimum voltage gain of 4 and a nominal slew rate of 0.2V/µs. Packaged in a 16-terminal SOIC (PDSO16) with dimensions of 3.9mm width and 9.9mm length, operating across an industrial temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.2 |
| Voltage Gain-Min | 4 |
| Neg Supply Voltage Limit-Max | -18 |
| Input Offset Current-Max (IIO) | 0.000005 |
| REACH | unknown |
| Military Spec | False |