The INA128PA is an 8-channel instrumentation amplifier from Burr-Brown with a nominal supply voltage of 15V and a maximum supply current of 0.75mA. It operates over a temperature range of -40 to 85°C and is available in a DIP package. The amplifier type is instrumentation and has a minimum voltage gain of 1. It features a slew rate of 4 and an input offset voltage of up to 125mV.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.75 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 125 |
| Average Bias Current-Max (IIB) | 0.01 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 4 |
| Voltage Gain-Min | 1 |
| Neg Supply Voltage Limit-Max | -18 |
| Input Offset Current-Max (IIO) | 0.01 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |