Dual operational amplifier featuring 2 functions and a maximum input offset voltage of 1500 µV. This bipolar amplifier operates within an industrial temperature range of -40°C to 85°C. It supports a nominal supply voltage of 5V (or ±5V) and has a maximum supply voltage limit of 18V. Key specifications include a nominal slew rate of 5 V/µs and a common-mode rejection ratio of 90 dB, with a maximum supply current of 2.4 mA. Packaged in a 14-terminal PDSO (SO-14) format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Burr-Brown INA2133UA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1500 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 5 |
| Common-mode Reject Ratio-Nom | 90 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown INA2133UA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.