16-channel, single-ended multiplexer IC featuring CMOS technology. This logic IC offers one function with 16 input channels and a 28-terminal dual in-line package. Designed for industrial temperature grades, it operates within a supply voltage range of -15V to +15V, with a maximum operating temperature of 85°C and a minimum of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Burr-Brown MPC506AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 16 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown MPC506AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.