Dual operational amplifier featuring a voltage-feedback architecture. Achieves a minimum voltage gain of 500,000 and a nominal unity gain bandwidth of 2000 kHz. Offers a maximum input offset voltage of 750 µV and a nominal slew rate of 2 V/µs. Operates with a nominal supply voltage of ±15V, with limits up to ±18V. This 8-pin TO-99 package component is designed for a temperature range of -25°C to 85°C.
Burr-Brown OPA2111BM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 16 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 750 |
| Average Bias Current-Max (IIB) | 0.0005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000004 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 500000 |
| Unity Gain BW-Nom | 2000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown OPA2111BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.