Dual operational amplifier featuring a 2000 kHz unity gain bandwidth and 2 V/µs slew rate. This bipolar, voltage-feedback amplifier offers a minimum voltage gain of 320,000 and a maximum input offset voltage of 1500 µV. Designed for military temperature grades, it operates from -55°C to 125°C with nominal supply voltages of ±15V. The 8-terminal TO-99 package provides low bias current, with a maximum of 8 nA at 25°C.
Burr-Brown OPA2111SM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 16 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.0163 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000008 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 320000 |
| Unity Gain BW-Nom | 2000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown OPA2111SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.