Dual operational amplifier featuring a 2000µV maximum input offset voltage and 8000kHz unity gain bandwidth. This industrial-grade IC offers a nominal supply voltage of ±15V with a maximum limit of ±18V. The component operates across a temperature range of -40°C to 85°C and boasts a 94dB common-mode reject ratio. Housed in an 8-terminal SOIC-8 package (PDSO8), it provides 2 functions and a nominal slew rate of 20V/µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Burr-Brown OPA2132UA/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Burr-Brown OPA2132UA/2K5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 20 |
| Common-mode Reject Ratio-Nom | 94 |
| Unity Gain BW-Nom | 8000 |
| Neg Supply Voltage Limit-Max | -18 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown OPA2132UA/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.