Dual operational amplifier featuring two independent amplifier channels. Designed for audio preamplification, this integrated circuit offers high performance in an 8-terminal SO-8 package. The industrial temperature grade ensures reliable operation across a wide temperature range.
Sign in to ask questions about the Burr-Brown OPA2134UA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Burr-Brown OPA2134UA technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown OPA2134UA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.