The OPA2227PA is a dual industrial-grade operational amplifier from Burr-Brown. It operates over a temperature range of -40°C to 85°C and has a supply voltage limit of 18V. The amplifier has a maximum supply current of 7.6mA and a slew rate of 2.3V/μs. It features frequency compensation and a common-mode reject ratio of 120dB. The OPA2227PA is available in an 8-pin DIP package.
Burr-Brown OPA2227PA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 200 |
| Average Bias Current-Max (IIB) | 0.01 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.01 |
| Slew Rate-Nom | 2.3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 3981000 |
| Unity Gain BW-Nom | 8000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown OPA2227PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.